
BBPY00321611121Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00321611121Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611121Y00CT-ND - Cut Tape (CT) 553-BBPY00321611121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00321611121Y00 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,06960 € | 6,96 € |
| 250 | 0,05968 € | 14,92 € |
| 500 | 0,05290 € | 26,45 € |
| 1.000 | 0,04658 € | 46,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03748 € | 112,44 € |
| 6.000 | 0,03225 € | 193,50 € |
| 9.000 | 0,03109 € | 279,81 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

