
BBPY00201209301Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00201209301Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209301Y00CT-ND - Cut Tape (CT) 553-BBPY00201209301Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209301Y00 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03620 € | 3,62 € |
| 250 | 0,03120 € | 7,80 € |
| 500 | 0,02778 € | 13,89 € |
| 1.000 | 0,02460 € | 24,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01895 € | 75,80 € |
| 8.000 | 0,01642 € | 131,36 € |
| 12.000 | 0,01502 € | 180,24 € |
| 20.000 | 0,01442 € | 288,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

