
BBPY00201209100Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00201209100Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209100Y00CT-ND - Cut Tape (CT) 553-BBPY00201209100Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209100Y00 |
Description | FERRITE BEAD 10 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,04020 € | 4,02 € |
| 250 | 0,03468 € | 8,67 € |
| 500 | 0,03084 € | 15,42 € |
| 1.000 | 0,02729 € | 27,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02096 € | 83,84 € |
| 8.000 | 0,01812 € | 144,96 € |
| 12.000 | 0,01655 € | 198,60 € |
| 20.000 | 0,01636 € | 327,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

