
BBPY00160808250Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808250Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBPY00160808250Y00 |
Description | FERRITE BEAD 25 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 25 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01404 € | 56,16 € |
| Unit Price without VAT: | 0,01404 € |
|---|---|
| Unit Price with VAT: | 0,01671 € |

