
BBPY00160808121Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808121Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808121Y00CT-ND - Cut Tape (CT) 553-BBPY00160808121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808121Y00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2.5A 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02760 € | 2,76 € |
| 250 | 0,02384 € | 5,96 € |
| 500 | 0,02124 € | 10,62 € |
| 1.000 | 0,01887 € | 18,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01462 € | 58,48 € |
| 8.000 | 0,01271 € | 101,68 € |
| 12.000 | 0,01166 € | 139,92 € |
| 20.000 | 0,01052 € | 210,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



