
BBPY00160808102Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808102Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808102Y00CT-ND - Cut Tape (CT) 553-BBPY00160808102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808102Y00 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02990 € | 2,99 € |
| 250 | 0,02580 € | 6,45 € |
| 500 | 0,02298 € | 11,49 € |
| 1.000 | 0,02039 € | 20,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01577 € | 63,08 € |
| 8.000 | 0,01371 € | 109,68 € |
| 12.000 | 0,01256 € | 150,72 € |
| 20.000 | 0,01151 € | 230,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



