
BBPY00100505300Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00100505300Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505300Y00CT-ND - Cut Tape (CT) 553-BBPY00100505300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505300Y00 |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.7A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,02030 € | 2,03 € |
| 250 | 0,01756 € | 4,39 € |
| 500 | 0,01568 € | 7,84 € |
| 1.000 | 0,01394 € | 13,94 € |
| 5.000 | 0,01041 € | 52,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00907 € | 90,70 € |
| 20.000 | 0,00782 € | 156,40 € |
| 30.000 | 0,00733 € | 219,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

