
BBPY00060303121Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00060303121Y00TR-ND - Tape & Reel (TR) 553-BBPY00060303121Y00CT-ND - Cut Tape (CT) 553-BBPY00060303121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00060303121Y00 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 230mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03300 € | 3,30 € |
| 250 | 0,02844 € | 7,11 € |
| 500 | 0,02534 € | 12,67 € |
| 1.000 | 0,02247 € | 22,47 € |
| 5.000 | 0,01658 € | 82,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01309 € | 196,35 € |
| 30.000 | 0,01296 € | 388,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |





