
BBNQ00160808601Y00 | |
|---|---|
DigiKey Part Number | 553-BBNQ00160808601Y00TR-ND - Tape & Reel (TR) 553-BBNQ00160808601Y00CT-ND - Cut Tape (CT) 553-BBNQ00160808601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBNQ00160808601Y00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02640 € | 2,64 € |
| 250 | 0,02284 € | 5,71 € |
| 500 | 0,02036 € | 10,18 € |
| 1.000 | 0,01809 € | 18,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01402 € | 56,08 € |
| 8.000 | 0,01220 € | 97,60 € |
| 12.000 | 0,01120 € | 134,40 € |
| 20.000 | 0,01000 € | 200,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

