
BBNQ00100505121Y00 | |
|---|---|
DigiKey Part Number | 553-BBNQ00100505121Y00TR-ND - Tape & Reel (TR) 553-BBNQ00100505121Y00CT-ND - Cut Tape (CT) 553-BBNQ00100505121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBNQ00100505121Y00 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 350mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 350mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02120 € | 2,12 € |
| 250 | 0,01840 € | 4,60 € |
| 500 | 0,01644 € | 8,22 € |
| 1.000 | 0,01461 € | 14,61 € |
| 5.000 | 0,01090 € | 54,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00949 € | 94,90 € |
| 20.000 | 0,00818 € | 163,60 € |
| 30.000 | 0,00776 € | 232,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

