
BBHV00160808301Y00 | |
|---|---|
DigiKey Part Number | 553-BBHV00160808301Y00TR-ND - Tape & Reel (TR) 553-BBHV00160808301Y00CT-ND - Cut Tape (CT) 553-BBHV00160808301Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBHV00160808301Y00 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03110 € | 3,11 € |
| 250 | 0,02684 € | 6,71 € |
| 500 | 0,02394 € | 11,97 € |
| 1.000 | 0,02123 € | 21,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01641 € | 65,64 € |
| 8.000 | 0,01424 € | 113,92 € |
| 12.000 | 0,01305 € | 156,60 € |
| 20.000 | 0,01211 € | 242,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

