300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBGK00201209301Y00

DigiKey Part Number
553-BBGK00201209301Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBGK00201209301Y00
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 180mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
180mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01672 €66,88 €
Manufacturers Standard Package
Unit Price without VAT:0,01672 €
Unit Price with VAT:0,01990 €