
BBGK00201209202Y00 | |
---|---|
DigiKey Part Number | 553-BBGK00201209202Y00TR-ND - Tape & Reel (TR) 553-BBGK00201209202Y00CT-ND - Cut Tape (CT) 553-BBGK00201209202Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00201209202Y00 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06800 € | 0,68 € |
25 | 0,05880 € | 1,47 € |
50 | 0,05280 € | 2,64 € |
100 | 0,04730 € | 4,73 € |
250 | 0,04068 € | 10,17 € |
500 | 0,03614 € | 18,07 € |
1.000 | 0,03193 € | 31,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02440 € | 97,60 € |
8.000 | 0,02102 € | 168,16 € |
12.000 | 0,02091 € | 250,92 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |