Parametric Equivalent
Parametric Equivalent

BBGK00201209102Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00201209102Y00TR-ND - Tape & Reel (TR) 553-BBGK00201209102Y00CT-ND - Cut Tape (CT) 553-BBGK00201209102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00201209102Y00 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02798 € | 111,92 € |
| 8.000 | 0,02405 € | 192,40 € |
| 12.000 | 0,02337 € | 280,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,04744 € | 11,86 € |
| 500 | 0,04210 € | 21,05 € |
| 1.000 | 0,03717 € | 37,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05450 € | 5,45 € |
| 250 | 0,04684 € | 11,71 € |
| 500 | 0,04158 € | 20,79 € |
| 1.000 | 0,03671 € | 36,71 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |












