
BBGK00160808600Y00 | |
---|---|
DigiKey Part Number | 553-BBGK00160808600Y00TR-ND - Tape & Reel (TR) 553-BBGK00160808600Y00CT-ND - Cut Tape (CT) 553-BBGK00160808600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00160808600Y00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03100 € | 0,31 € |
25 | 0,02680 € | 0,67 € |
50 | 0,02420 € | 1,21 € |
100 | 0,02170 € | 2,17 € |
250 | 0,01880 € | 4,70 € |
500 | 0,01678 € | 8,39 € |
1.000 | 0,01492 € | 14,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01160 € | 46,40 € |
8.000 | 0,01012 € | 80,96 € |
12.000 | 0,00930 € | 111,60 € |
20.000 | 0,00841 € | 168,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |