BBFJ00100505601Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,03087 €
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,02347 €
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,02347 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.961
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 48.945
Unit Price: 0,16000 €
Datasheet
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 850mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBFJ00100505601Y00

DigiKey Part Number
553-BBFJ00100505601Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBFJ00100505601Y00
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 850mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
850mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03087 €308,70 €
Manufacturers Standard Package
Unit Price without VAT:0,03087 €
Unit Price with VAT:0,03674 €