
BBBK00160808600Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00160808600Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808600Y00CT-ND - Cut Tape (CT) 553-BBBK00160808600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808600Y00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,01988 € | 4,97 € |
| 500 | 0,01776 € | 8,88 € |
| 1.000 | 0,01579 € | 15,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01228 € | 49,12 € |
| 8.000 | 0,01071 € | 85,68 € |
| 12.000 | 0,00985 € | 118,20 € |
| 20.000 | 0,00880 € | 176,00 € |
| 28.000 | 0,00849 € | 237,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

