
BBBK00160808152Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00160808152Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808152Y00CT-ND - Cut Tape (CT) 553-BBBK00160808152Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808152Y00 |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,05000 $ | 0,50 $ |
| 25 | 0,04360 $ | 1,09 $ |
| 50 | 0,03940 $ | 1,97 $ |
| 100 | 0,03530 $ | 3,53 $ |
| 250 | 0,03044 $ | 7,61 $ |
| 500 | 0,02712 $ | 13,56 $ |
| 1.000 | 0,02406 $ | 24,06 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01861 $ | 74,44 $ |
| 8.000 | 0,01616 $ | 129,28 $ |
| 12.000 | 0,01481 $ | 177,72 $ |
| 20.000 | 0,01363 $ | 272,60 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

