
BBBK00160808101Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00160808101Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808101Y00CT-ND - Cut Tape (CT) 553-BBBK00160808101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808101Y00 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,01948 € | 4,87 € |
| 500 | 0,01738 € | 8,69 € |
| 1.000 | 0,01545 € | 15,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01202 € | 48,08 € |
| 8.000 | 0,01048 € | 83,84 € |
| 12.000 | 0,00964 € | 115,68 € |
| 20.000 | 0,00862 € | 172,40 € |
| 28.000 | 0,00829 € | 232,12 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

