
B8845NL | |
|---|---|
DigiKey Part Number | 553-2640-ND |
Manufacturer | |
Manufacturer Product Number | B8845NL |
Description | PULSE XFMR ADSL/VDSL2 4B3T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADSL, VDSL Pulse Transformer Through Hole |
Datasheet | Datasheet |
Category | Transformer Type ADSL, VDSL |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Series | Size / Dimension 0.531" L x 0.839" W (13.50mm x 21.30mm) |
Packaging Tray | Height - Seated (Max) 0.453" (11.50mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 6,55100 € | 524,08 € |
| 160 | 6,16219 € | 985,95 € |
| 240 | 5,94546 € | 1.426,91 € |
| 400 | 5,68293 € | 2.273,17 € |
| 560 | 5,51632 € | 3.089,14 € |
| 800 | 5,34489 € | 4.275,91 € |
| Unit Price without VAT: | 6,55100 € |
|---|---|
| Unit Price with VAT: | 7,79569 € |

