
B8813NL | |
|---|---|
DigiKey Part Number | 553-2636-ND |
Manufacturer | |
Manufacturer Product Number | B8813NL |
Description | PULSE XFMR ADSL/VDSL2 |
Customer Reference | |
Detailed Description | ADSL, VDSL Pulse Transformer Through Hole |
Datasheet | Datasheet |
Category | Transformer Type ADSL, VDSL |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Series | Size / Dimension 0.551" L x 0.996" W (14.00mm x 25.30mm) |
Packaging Tray | Height - Seated (Max) 0.551" (14.00mm) |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,84054 € | 1.401,73 € |
| Unit Price without VAT: | 5,84054 € |
|---|---|
| Unit Price with VAT: | 6,95024 € |

