Image for B6105NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B6105NL

DigiKey Part Number
2266-B6105NL-553-ND
Manufacturer
Manufacturer Product Number
B6105NL
Description
TRANSFORMER HOME PHONE NETWORKNG
Customer Reference
Detailed Description
177µH Data/Voice Coupling Pulse Transformer 1.33:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1.33:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Bulk
Size / Dimension
0.210" L x 0.330" W (5.33mm x 8.38mm)
Part Status
Active
Height - Seated (Max)
0.157" (3.99mm)
Transformer Type
Data/Voice Coupling
Operating Temperature
-40°C ~ 85°C
Inductance
177µH
Weight
0.01 oz (0.28 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.