
B6105NL | |
|---|---|
DigiKey Part Number | 2266-B6105NL-553-ND |
Manufacturer | |
Manufacturer Product Number | B6105NL |
Description | TRANSFORMER HOME PHONE NETWORKNG |
Customer Reference | |
Detailed Description | 177µH Data/Voice Coupling Pulse Transformer 1.33:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 177µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.33:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.210" L x 0.330" W (5.33mm x 8.38mm) | |
Height - Seated (Max) | 0.157" (3.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.01 oz (0.28 g) |

