B6104NLT | |
|---|---|
DigiKey Part Number | B6104NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B6104NLT |
Description | TRANSFORMER HOME PHONE NETWORKNG |
Customer Reference | |
Detailed Description | 100µH Data/Voice Coupling Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.210" L x 0.330" W (5.33mm x 8.38mm) |
Part Status Obsolete | Height - Seated (Max) 0.157" (3.99mm) |
Transformer Type Data/Voice Coupling | Operating Temperature -40°C ~ 85°C |
Inductance 100µH | Weight 0.01 oz (0.28 g) |