
B4020NL | |
|---|---|
DigiKey Part Number | B4020NL-ND |
Manufacturer | |
Manufacturer Product Number | B4020NL |
Description | XFRMR FOR BROADCOM/TI CHIPST T/H |
Customer Reference | |
Detailed Description | 190µH VDSL Pulse Transformer 1CT:1CT Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | VDSL | |
Inductance | 190µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | - | |
Weight | 0.04 oz (1.14 g) |

