B4003T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1.203
Unit Price: 3,43000 €
Datasheet
Image for B4003T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4003T

DigiKey Part Number
B4003T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B4003T
Description
CMC 2LN SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1Ohm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.355" L x 0.345" W (9.02mm x 8.76mm)
Filter Type
Signal Line
Height (Max)
0.300" (7.62mm)
Number of Lines
2
Package / Case
Vertical, 8 Flat Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B4003NLTPulse Electronics1.203553-2143-1-ND3,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types