
B4003NLT | |
|---|---|
DigiKey Part Number | 553-2143-2-ND - Tape & Reel (TR) 553-2143-1-ND - Cut Tape (CT) 553-2143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4003NLT |
Description | CMC 2LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.345" W (9.02mm x 8.76mm) | |
Height (Max) | 0.300" (7.62mm) | |
Package / Case | Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,49600 € | 24,96 € |
| 25 | 2,30920 € | 57,73 € |
| 50 | 2,17720 € | 108,86 € |
| 100 | 2,05290 € | 205,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,82545 € | 730,18 € |
| 800 | 1,72163 € | 1.377,30 € |
| 1.200 | 1,66371 € | 1.996,45 € |
| 2.000 | 1,59360 € | 3.187,20 € |
| 2.800 | 1,58480 € | 4.437,44 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

