
B2086NLT | |
|---|---|
DigiKey Part Number | B2086NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B2086NLT |
Description | FIXED IND 4MH 100MA 3.6 OHM SMD |
Customer Reference | |
Detailed Description | 4 mH Unshielded Inductor 100 mA 3.6Ohm Max 10-SMD, Gull Wing |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.6Ohm Max |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case 10-SMD, Gull Wing |
Tolerance ±10% | Supplier Device Package 10-SMT |
Current Rating (Amps) | Size / Dimension 0.555" L x 0.525" W (14.10mm x 13.34mm) |
Shielding Unshielded | Height - Seated (Max) 0.485" (12.32mm) |

