
B2086NL | |
|---|---|
DigiKey Part Number | B2086NL-ND |
Manufacturer | |
Manufacturer Product Number | B2086NL |
Description | FIXED IND 4MH 100MA 3.6 OHM SMD |
Customer Reference | |
Detailed Description | 4 mH Unshielded Inductor 100 mA 3.6Ohm Max 10-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Gull Wing | |
Supplier Device Package | 10-SMT | |
Size / Dimension | 0.555" L x 0.525" W (14.10mm x 13.34mm) | |
Height - Seated (Max) | 0.485" (12.32mm) |

