Image for B2064NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2064NLT

DigiKey Part Number
B2064NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B2064NLT
Description
XFRMR FOR ALCATEL ADSL CHIPSET
Customer Reference
Detailed Description
480µH ADSL Pulse Transformer 1:1 Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.530" L x 0.516" W (13.46mm x 13.11mm)
Part Status
Obsolete
Height - Seated (Max)
0.485" (12.32mm)
Transformer Type
ADSL
Operating Temperature
-40°C ~ 85°C
Inductance
480µH
Weight
0.22 oz (6.27 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types