
B2031NL | |
|---|---|
DigiKey Part Number | B2031NL-ND |
Manufacturer | |
Manufacturer Product Number | B2031NL |
Description | XFRMR FOR ADI ADSL CHIPSET T/H |
Customer Reference | |
Detailed Description | 5mH ADSL Pulse Transformer 1:1 Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transformer Type | ADSL | |
Inductance | 5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.547" L x 0.535" W (13.89mm x 13.59mm) | |
Height - Seated (Max) | 0.526" (13.36mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.22 oz (6.27 g) |

