
B2013FNLT | |
|---|---|
DigiKey Part Number | 553-B2013FNLTTR-ND - Tape & Reel (TR) 553-B2013FNLTCT-ND - Cut Tape (CT) 553-B2013FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2013FNLT |
Description | CMC 9MH 100MA 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B2013FNLT Models |
Category | Current Rating (Max) 100mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 1Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.566" L x 0.475" W (14.37mm x 12.07mm) |
Number of Lines 2 | Height (Max) 0.350" (8.89mm) |
Inductance @ Frequency 9 mH @ 100 kHz | Package / Case Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,67100 € | 26,71 € |
| 25 | 2,47120 € | 61,78 € |
| 50 | 2,32980 € | 116,49 € |
| 100 | 2,19680 € | 219,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,03272 € | 508,18 € |
| 500 | 1,91698 € | 958,49 € |
| 750 | 1,85243 € | 1.389,32 € |
| 1.250 | 1,77430 € | 2.217,88 € |
| 1.750 | 1,72470 € | 3.018,22 € |
| 2.500 | 1,71106 € | 4.277,65 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

