9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2005NL

DigiKey Part Number
553-2120-ND
Manufacturer
Manufacturer Product Number
B2005NL
Description
CMC 9MH 100MA 2LN TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
9 mH @ 100 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.400" W (12.70mm x 10.16mm)
Height (Max)
0.510" (12.95mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,61400 €36,14 €
403,21250 €128,50 €
803,02900 €242,32 €
1202,92667 €351,20 €
2802,72418 €762,77 €
5202,58537 €1.344,39 €
1.0002,44660 €2.446,60 €
2.5202,39064 €6.024,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €