
AWVT008080403R3T00 | |
|---|---|
DigiKey Part Number | 553-AWVT008080403R3T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVT008080403R3T00 |
Description | FIXED IND 3.3UH 5.2A 17 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 5.2 A 17mOhm 3131 (8080 Metric) |
Category | DC Resistance (DCR) 17mOhm |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±30% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 7.1A | Height - Seated (Max) 0.165" (4.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27995 € | 279,95 € |
| Unit Price without VAT: | 0,27995 € |
|---|---|
| Unit Price with VAT: | 0,33314 € |

