
AWVT006060206R8M00 | |
|---|---|
DigiKey Part Number | 553-AWVT006060206R8M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVT006060206R8M00 |
Description | FIXED IND 6.8UH 1.7A 85 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 1.7 A 85mOhm 2424 (6060 Metric) |
Category | DC Resistance (DCR) 85mOhm |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 2.3A | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18604 € | 372,08 € |
| Unit Price without VAT: | 0,18604 € |
|---|---|
| Unit Price with VAT: | 0,22139 € |

