
AWVT00404026R47M00 | |
|---|---|
DigiKey Part Number | 553-AWVT00404026R47M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVT00404026R47M00 |
Description | FIXED IND 470NH 4.3A 24 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 4.3 A 24mOhm 1616 (4040 Metric) |
Category | DC Resistance (DCR) 24mOhm |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 6.4A | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19536 € | 97,68 € |
| Unit Price without VAT: | 0,19536 € |
|---|---|
| Unit Price with VAT: | 0,23248 € |

