
AWVT00303012R47T00 | |
|---|---|
DigiKey Part Number | 553-AWVT00303012R47T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVT00303012R47T00 |
Description | FIXED IND 470NH 3.6A 32 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 3.6 A 32mOhm 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.87A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12855 € | 257,10 € |
| Unit Price without VAT: | 0,12855 € |
|---|---|
| Unit Price with VAT: | 0,15297 € |

