
AWVT003030121R5T00 | |
|---|---|
DigiKey Part Number | 553-AWVT003030121R5T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVT003030121R5T00 |
Description | FIXED IND 1.5UH 2.34A 72 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 2.34 A 72mOhm 1212 (3030 Metric) |
Category | DC Resistance (DCR) 72mOhm |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±30% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 2.43A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12797 € | 255,94 € |
| Unit Price without VAT: | 0,12797 € |
|---|---|
| Unit Price with VAT: | 0,15228 € |

