


AWVS00808040330M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00808040330M00TR-ND - Tape & Reel (TR) 553-AWVS00808040330M00CT-ND - Cut Tape (CT) 553-AWVS00808040330M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS00808040330M00 |
Description | FIXED IND 33UH 2A 110 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2 A 110mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 2.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN8040HA-330M | Bourns Inc. | 983 | 118-SRN8040HA-330MCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,35780 € | 35,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28370 € | 283,70 € |
| 2.000 | 0,26752 € | 535,04 € |
| 3.000 | 0,25849 € | 775,47 € |
| 5.000 | 0,24756 € | 1.237,80 € |
| 7.000 | 0,24062 € | 1.684,34 € |
| 10.000 | 0,23348 € | 2.334,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

