
AWVS00808040120T00 | |
|---|---|
DigiKey Part Number | 553-AWVS00808040120T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVS00808040120T00 |
Description | FIXED IND 12UH 3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 3 A 45mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±30% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 3.3A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27773 € | 277,73 € |
| Unit Price without VAT: | 0,27773 € |
|---|---|
| Unit Price with VAT: | 0,33050 € |

