Similar

AWVS00808040101M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00808040101M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVS00808040101M00 |
Description | FIXED IND 100UH 950MA 340 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 950 mA 340mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 340mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±20% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 1.1A | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN8040HA-101M | Bourns Inc. | 878 | 118-SRN8040HA-101MCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27995 € | 279,95 € |
| Unit Price without VAT: | 0,27995 € |
|---|---|
| Unit Price with VAT: | 0,33314 € |


