
AWVS006060453R3ML1 | |
|---|---|
DigiKey Part Number | 553-AWVS006060453R3ML1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVS006060453R3ML1 |
Description | FIXED IND 3.3UH 4.2A 24 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4.2 A 24mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 4.9A | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20091 € | 200,91 € |
| Unit Price without VAT: | 0,20091 € |
|---|---|
| Unit Price with VAT: | 0,23908 € |

