
AWVS00606045221T00 | |
|---|---|
DigiKey Part Number | 553-AWVS00606045221T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVS00606045221T00 |
Description | FIXED IND 220UH 340MA 1.3 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 340 mA 1.3Ohm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±30% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 730mA | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20091 € | 200,91 € |
| Unit Price without VAT: | 0,20091 € |
|---|---|
| Unit Price with VAT: | 0,23908 € |

