
AWVS00606045102M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00606045102M00TR-ND - Tape & Reel (TR) 553-AWVS00606045102M00CT-ND - Cut Tape (CT) 553-AWVS00606045102M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS00606045102M00 |
Description | FIXED IND 1MH 190MA 6 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 190 mA 6Ohm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,24590 € | 24,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20222 € | 202,22 € |
| 2.000 | 0,19067 € | 381,34 € |
| 3.000 | 0,18423 € | 552,69 € |
| 5.000 | 0,17643 € | 882,15 € |
| 7.000 | 0,17148 € | 1.200,36 € |
| 10.000 | 0,16639 € | 1.663,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

