


AWVS00606028220M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00606028220M00TR-ND - Tape & Reel (TR) 553-AWVS00606028220M00CT-ND - Cut Tape (CT) 553-AWVS00606028220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS00606028220M00 |
Description | FIXED IND 22UH 1.5A 135 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.5 A 135mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,24950 € | 24,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19825 € | 297,38 € |
| 3.000 | 0,18695 € | 560,85 € |
| 4.500 | 0,18064 € | 812,88 € |
| 7.500 | 0,17300 € | 1.297,50 € |
| 10.500 | 0,16815 € | 1.765,58 € |
| 15.000 | 0,16316 € | 2.447,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

