


AWVS00505040220M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00505040220M00TR-ND - Tape & Reel (TR) 553-AWVS00505040220M00CT-ND - Cut Tape (CT) 553-AWVS00505040220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS00505040220M00 |
Description | FIXED IND 22UH 1.4A 135 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.4 A 135mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,24110 € | 24,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19152 € | 287,28 € |
| 3.000 | 0,18059 € | 541,77 € |
| 4.500 | 0,17450 € | 785,25 € |
| 7.500 | 0,16712 € | 1.253,40 € |
| 10.500 | 0,16243 € | 1.705,51 € |
| 15.000 | 0,15761 € | 2.364,15 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

