Parametric Equivalent

AWVS00505020150T00 | |
|---|---|
DigiKey Part Number | 553-AWVS00505020150T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVS00505020150T00 |
Description | FIXED IND 15UH 1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1 A 190mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2020 (5050 Metric) |
Tolerance ±30% | Supplier Device Package 2020 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 1.17A | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWVF00505020150T00 | Pulse Electronics | 0 | 553-AWVF00505020150T00TR-ND | 0,18216 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18216 € | 364,32 € |
| Unit Price without VAT: | 0,18216 € |
|---|---|
| Unit Price with VAT: | 0,21677 € |


