
AWVS00505020150M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00505020150M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVS00505020150M00 |
Description | FIXED IND 15UH 1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1 A 190mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18299 € | 365,98 € |
| Unit Price without VAT: | 0,18299 € |
|---|---|
| Unit Price with VAT: | 0,21776 € |

