
AWVS004040186R8T00 | |
|---|---|
DigiKey Part Number | 553-AWVS004040186R8T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVS004040186R8T00 |
Description | FIXED IND 6.8UH 1.3A 110 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.3 A 110mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18780 € | 150,24 € |
| Unit Price without VAT: | 0,18780 € |
|---|---|
| Unit Price with VAT: | 0,22348 € |

