


AWVS004040184R7M00 | |
|---|---|
DigiKey Part Number | 553-AWVS004040184R7M00TR-ND - Tape & Reel (TR) 553-AWVS004040184R7M00CT-ND - Cut Tape (CT) 553-AWVS004040184R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS004040184R7M00 |
Description | FIXED IND 4.7UH 1.7A 90 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.7 A 90mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,22170 € | 22,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18581 € | 148,65 € |
| 1.600 | 0,17520 € | 280,32 € |
| 2.400 | 0,16928 € | 406,27 € |
| 4.000 | 0,16211 € | 648,44 € |
| 5.600 | 0,15756 € | 882,34 € |
| 8.000 | 0,15288 € | 1.223,04 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

